5130.2201


Description:
5130 Connector Filter C20 20
Supplier:
SCHURTER
Matchcode:
51302201
Rutronik No.:
PROT1508
Unit Pack:
40
MOQ:
40
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- 0
- Current
- 20 A
- Max op. voltage
- 250 V
- Capacity Cx
- 0 nF
- Capacity Cy
- 0 nF
- Inductivity ran
- 0 mH
- Mode of connect
- 0
- Frequency
- 0 Hz
- Dimensions
- 0 mm
- Series
- 5130
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.