4797.0000


image shown is a representation only
Description:
4797 - IEC Appliance Outlet
Supplier:
SCHURTER
Matchcode:
47970000
Rutronik No.:
FUSE7450
Unit Pack:
50
MOQ:
100
package:
UR/CSA
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- UR/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
4797, Mounting: Snap-in or screw-on mounting, Quick connect terminals 6.3 x 0.8 mm, 250 VAC, 16 A, Appliance Outlet: IEC J
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.