4796.0000


image shown is a representation only
Description:
4796 IEC Plug I 16A 250VAC
Supplier:
SCHURTER
Matchcode:
47960000
Rutronik No.:
FUSE6791
Unit Pack:
50
MOQ:
100
package:
VDE/UL
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- VDE/UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.