4747.0000


image shown is a representation only
Description:
MINIBLOC 4747
Supplier:
SCHURTER
Matchcode:
47470000
Rutronik No.:
FUSE4354
Unit Pack:
30
MOQ:
60
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 10 A
- Voltage
- 250 V
- Version
- CLASS I
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
4747, Mounting: inlet, 4x Appliance Outlet: IEC F
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.