4304.4001


image shown is a representation only
Description:
FKH Filter 1A with G-connector
Supplier:
SCHURTER
Matchcode:
43044001
Rutronik No.:
PROT943
Unit Pack:
10
MOQ:
20
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 1 A
- Series
- FKH
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.