4304.4095
image shown is a representation only
Description:
FKI Filter 10A with G-connector
Supplier:
SCHURTER
Matchcode:
43044095
Rutronik No.:
PROT1050
Unit Pack:
10
MOQ:
20
Packaging:
TRAY
- Current
- 10 A
- Series
- FKI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85363010900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.