4302.5315


image shown is a representation only
Description:
KFB2,Inlet+filter+switch 2pol,1
Supplier:
SCHURTER
Matchcode:
43025315
Rutronik No.:
PROT1038
Unit Pack:
10
MOQ:
20
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- IEC-inlet
- Current
- 10 A
- Max op. voltage
- 250 V
- Capacity Cx
- 68 nF
- Capacity Cy
- 2,2 nF
- Inductivity ran
- 2x10 mH
- Mode of connect
- Quickcon
- Frequency
- 50/60 Hz
- Series
- KFB2
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.