3413.0328.24
image shown is a representation only
Description:
UST 1206 10A slow SMD 32V UL
Supplier:
SCHURTER
Matchcode:
FU10ASSMD1206
Rutronik No.:
FUSE10844
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 10 A
- Time characteri
- Slow
- Voltage
- 32 V
- Dimension
- 1206
- Version
- SMT
- Breaking capaci
- 400
- Series
- UST1206
- Approvals
- UL248-14
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.