3413.0220.11


image shown is a representation only
Description:
USI 2.5A fast 32V SMD 1206
Supplier:
SCHURTER
Matchcode:
FU2,5AFSMD1206
Rutronik No.:
FUSE8478
Unit Pack:
100
MOQ:
500
Packaging:
REEL BLI

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 2.5 A
- Time characteri
- fast
- Voltage
- 32 V
- Dimension
- 1206
- Breaking capaci
- 63
- Series
- USI
- Approvals
- UL/VDE
- Automotive
- NO
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
USI 1206, 2.5 A, 63 VDC, 32 VAC, Quick-Acting F, Blister Tape 18 cm Reel pcs., Non-Resettable Fuse, SMT, 3.2 x 1.6 mm
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.