3413.0008.22


image shown is a representation only
Description:
USFF 1206 SMT FAST 0,16A
Supplier:
SCHURTER
Matchcode:
FU1AFFSMD1206
Rutronik No.:
FUSE11482
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.16 A
- Time characteri
- VERY FAST
- Voltage
- 63 V
- Breaking capaci
- 100
- Series
- USFF1206
- Approvals
- UL
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.