3412.0124.24


image shown is a representation only
Description:
USF 5A very fast 32V SMD 0603
Supplier:
SCHURTER
Matchcode:
FU5AFFSMD0603
Rutronik No.:
FUSE9557
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 5 A
- Time characteri
- very fast
- Voltage
- 32 V
- Dimension
- 0603
- Breaking capaci
- 50
- Series
- USF
- Approvals
- UL
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.