3412.0113.11
![SCHURTER SCHURTER](https://www.rutronik24.com/images/logos/schurter_medium.png)
![SCHURTER 3412.0113.11](https://www.rutronik24.com/pim/supplier/schurter/medium/schurter-3412.0113.11.jpg)
image shown is a representation only
Description:
USF 0.5A very fast 32V SMD 0603
Supplier:
SCHURTER
Matchcode:
FU0,5AFFSMD0603
Rutronik No.:
FUSE8529
Unit Pack:
100
MOQ:
500
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.5 A
- Time characteri
- very fast
- Voltage
- 32 V
- Dimension
- 0603
- Breaking capaci
- 50
- Series
- USF
- Approvals
- UL
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
USF 0603, 0.5 A, 63 VDC, 32 VAC, Super-Quick-Acting FF, Blister Tape 18 cm Reel pcs., Non-Resettable Fuse, SMT, 1.6 x 0.8 mm
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.