3410.0141.01


image shown is a representation only
Description:
MGA 5A 125V SMT very fast UL
Supplier:
SCHURTER
Matchcode:
FU5AFFSMD1206
Rutronik No.:
FUSE9345
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 5 A
- Time characteri
- VERY FAST
- Voltage
- 125 V
- Dimension
- 1206
- Version
- CERAMIC
- Breaking capaci
- 50
- Series
- MGA
- Approvals
- UL248-14
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
MGA, 5 A, 125 VDC, 32 VAC, Super-Quick-Acting FF, Blister Tape pcs., Non-Resettable Fuse, SMT, 3.2 x 1.6 mm
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.