3410.0021.01


image shown is a representation only
Description:
MGA 0.2A 125V SMT very fast UL
Supplier:
SCHURTER
Matchcode:
FU0,2AFFSMD
Rutronik No.:
FUSE8229
Unit Pack:
100
MOQ:
100
Packaging:
REEL BLI

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0,2 A
- Time characteri
- VERY FAST
- Voltage
- 125 V
- Dimension
- 3,2X1,6
- Breaking capaci
- 50
- Series
- MGA
- Approvals
- UL248-14
- Automotive
- NO
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.