3404.2419.11
image shown is a representation only
Description:
UMZ250 2A 250V fuse+clip slow
Supplier:
SCHURTER
Matchcode:
FUSE2ASSMD250V
Rutronik No.:
FUSE8071
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 2 A
- Time characteri
- Slow
- Voltage
- 250 V
- Dimension
- 11x3,8
- Version
- fuse+clip
- Breaking capaci
- 35
- Series
- UMZ125
- Approvals
- IEC/UL/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.