3403.0277.23


Description:
UMT-H 2.0A 250VAC 1.5kA
Supplier:
SCHURTER
Matchcode:
FU2,0SSMD250V
Rutronik No.:
FUSE11979
Unit Pack:
1500
MOQ:
3000
Packaging:
REEL
- Current
- 2 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 5,3X16
- Breaking capaci
- 1500
- Series
- UMT-H
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.