3403.0174.24


image shown is a representation only
Description:
UMT250 6.3A 250V SMT SLOW IEC
Supplier:
SCHURTER
Matchcode:
FU6,3ASSMD250V
Rutronik No.:
FUSE10657
Unit Pack:
2000
MOQ:
4000
package:
2000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 6.3 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 10,1x3
- Breaking capaci
- 200
- Series
- UMT250
- Approvals
- IEC/UL
- Automotive
- NO
- Package
- 2000
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.