3403.0159.24
image shown is a representation only
Description:
UMT250 200mA slow 250V SMT IEC
Supplier:
SCHURTER
Matchcode:
FU0,2ASSMD250V
Rutronik No.:
FUSE7937
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Current
- 0.2 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 10,1x3,8
- Breaking capaci
- 200
- Series
- UMT250
- Approvals
- VDE/UL
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.