3402.0011.22


image shown is a representation only
Description:
OMF63 1.6A 63V SMT FAST
Supplier:
SCHURTER
Matchcode:
FU1,6AFSMD63V
Rutronik No.:
FUSE11134
Unit Pack:
750
MOQ:
750
Packaging:
REEL
- Current
- 1,6 A
- Time characteri
- FAST
- Dimension
- 7,4x3,1
- Breaking capaci
- 50
- Series
- OMF63
- Approvals
- UR/CSA
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.