3-148-413

New Product

image shown is a representation only
Description:
MSMII-19 Indicator 00 00 none none RI
Supplier:
SCHURTER
Matchcode:
3-148-413
Rutronik No.:
SWITCH12088
Unit Pack:
10
MOQ:
20
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Technology
- INDICATOR
- Diameter
- 19 mm
- Height
- 26.6 mm
- Housing mat.
- VA
- Automotive
- NO
- Series
- MSM II
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Country
- Switzerland
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.