3-122-714


image shown is a representation only
Description:
UMT-W SMD 5,3X16MM TT 125VAC 5A
Supplier:
SCHURTER
Matchcode:
FU7,5ATTSMD
Rutronik No.:
FUSE10498
Unit Pack:
100
MOQ:
500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 7,5 A
- Time characteri
- very slow
- Voltage
- 125 V
- Dimension
- 5,3X16
- Breaking capaci
- 1000
- Series
- UMT-W
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.