3-119-048


image shown is a representation only
Description:
LINE OUTLET SNAP IN 15A 125VAC
Supplier:
SCHURTER
Matchcode:
3119048
Rutronik No.:
FUSE10443
Unit Pack:
120
MOQ:
120
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 15A
- Voltage
- 125 AC
- Dimension
- 27X27 mm
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.