3-108-716


image shown is a representation only
Description:
FMAD NEO FILTER 3PH+N 1ST 110A 520VAC
Supplier:
SCHURTER
Matchcode:
3108716
Rutronik No.:
PROT1328
Unit Pack:
1
MOQ:
1
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- TRI
- Current
- 110 A
- Max op. voltage
- 520 V
- Frequency
- 60 Hz
- Series
- FMAD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.