3-104-045
Description:
GS21 Connector Outlet 400V DC 2.6kW
Supplier:
SCHURTER
Matchcode:
GS21-333-15-00-0000-00
Rutronik No.:
PROT1592
Unit Pack:
50
MOQ:
100
package:
GS21
Packaging:
BULK
- Max op. voltage
- 400 V
- Automotive
- NO
- Package
- GS21
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Country
- India
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.