3101.0315


image shown is a representation only
Description:
FPG1 HOLDER 5X20 IP67 QC
Supplier:
SCHURTER
Matchcode:
FUH5X20QUICKCONNECT
Rutronik No.:
FUSE10634
Unit Pack:
100
MOQ:
1000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 16 A
- Fuse Version
- 5X20
- Type
- Shock-Safe
- Voltage rating
- 250 V
- Mounting
- Quick
- Series
- FPG1
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- YES Y/N
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.