3101.0225
image shown is a representation only
Description:
FPG2 Holder IEC Solder IP40
Supplier:
SCHURTER
Matchcode:
FUH5x20SAFEPANEL
Rutronik No.:
FUSE10831
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 16 A
- Termination
- SOLDERLUG
- Fuse Version
- 5x20
- Type
- HOLDER
- Voltage rating
- 400 V
- Mounting
- Panel
- Series
- FPG2
- Cap
- Y Y/N
- Length
- 41.5 mm
- Height
- 16.1 mm
- Width
- 16.1 mm
- Automotive
- NO
- Diameter
- 16.1 mm
- Packaging
- BULK
- Touchprotection
- Yes Y/N
- RoHS Status
- RoHS-conform
- Approvals
- VDE/Ul
- Cont.material
- Cu
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.