3-101-016
image shown is a representation only
Description:
PUSH 16A 250VAC 22mm DP RED
Supplier:
SCHURTER
Matchcode:
3101016
Rutronik No.:
SWITCH11288
Unit Pack:
10
MOQ:
20
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Quickconn
- Contact type
- DPST
- Switch function
- ON-OFF
- Model Construct
- Straight
- Mounting
- Panel
- Sealing
- IP64
- max.I / Switch
- 16000 mA
- max.Volt/Switch
- 24 DC V
- Operating temp.
- -25 to 85 °C
- Cap included
- No Y/N
- Illuminated
- Yes Y/N
- Total high/long
- L22 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 20000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365019900
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.