1331.0044


Description:
Push on Cap 5x20
Supplier:
SCHURTER
Matchcode:
13310044
Rutronik No.:
SWITCH12196
Unit Pack:
1
MOQ:
1
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Technology
- 5X20
- Contact arrange
- 0
- Actuator dimens
- 0 mm
- Operating direc
- 0
- Actuator
- 0
- Contact mater.
- 0
- Switching mode
- 0
- Switching funct
- 0
- Diameter
- 0 mm
- No. of poles
- 0
- No. of position
- 0
- No. of pulses
- 0
- Length
- 0 mm
- Width
- 0 mm
- Spacing
- 0 mm
- Sealing
- 0
- Height
- 0 mm
- Code
- 0
- Housing mat.
- 0
- Automotive
- NO
- Series
- 0
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.