1301.9501
image shown is a representation only
Description:
THT 1,6N 50mA 12VDC rightangle
Supplier:
SCHURTER
Matchcode:
13019501
Rutronik No.:
SWITCH8359
Unit Pack:
1
MOQ:
4000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPST-NO
- Model Construct
- Rightangle
- Operating force
- 1.6 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 12 DC V
- Operating temp.
- -20 to 70 °C
- Plating
- Ag
- Illuminated
- No Y/N
- Dimension
- 7,5x7,0 mm
- Total high/long
- L3,9 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 100000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
LSG/LSH/LPH/LPS/LPV, W, 1 pole, IP 40, N.O., 12 VDC, 50 mA, Through hole, non-illuminated, LPV-Taster 6X6mm / 3,85mm
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.