1241.6624.1122000


image shown is a representation only
Description:
MSM19 5A 125VAC illum. RI green
Supplier:
SCHURTER
Matchcode:
124166241122000
Rutronik No.:
SWITCH8992
Unit Pack:
10
MOQ:
10
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Solderlug
- Contact type
- SPST
- Switch function
- OFF-MOM
- Model Construct
- Straight
- Mounting
- PANEL
- Sealing
- IP67
- max.I / Switch
- 5000 mA
- max.Volt/Switch
- 125 AC V
- Operating temp.
- -25 to 85 °C
- Actuator size
- Dia:15,7 mm
- Illuminated
- YES Y/N
- Dimension
- Dia:22 mm
- Total high/long
- H33,4 mm
- Button version
- ROUND
- Automotive
- NO
- Operating life
- 50000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.