1241.1104.7096
image shown is a representation only
Description:
MCS 18 3N round tact switch
Supplier:
SCHURTER
Matchcode:
124111047096
Rutronik No.:
SWITCH9384
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPST
- Switch function
- OFF-MOM
- Model Construct
- Straight
- Mounting
- PCB
- Sealing
- IP65
- max.I / Switch
- 125 mA
- max.Volt/Switch
- 48 DC V
- Operating temp.
- -25 to 60 °C
- Actuator size
- 7.6 mm
- Pitch
- Ag mm
- Cap included
- Yes Y/N
- Illuminated
- No Y/N
- Dimension
- Dia:18,0 mm
- Total high/long
- H12,0 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 1000000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365011900
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.