0853.0917
Best Choice
image shown is a representation only
Description:
Cover Fuseholder OGD/OGD-SMD
Supplier:
SCHURTER
Matchcode:
08530917
Rutronik No.:
FUSE6239
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 10 A
- Termination
- THT
- Fuse Version
- 5x20/6x32
- Type
- CAP
- Voltage rating
- 500 V
- Mounting
- PCB
- Series
- OGD
- Cap
- N Y/N
- Length
- 35.4 mm
- Height
- 12.7 mm
- Width
- 10.9 mm
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- No Y/N
- RoHS Status
- RoHS-conform
- Pitch
- 5 mm
- Approvals
- VDE/UR
- Cont.material
- Tin
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
Cover for OGD, OGD-SMD
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.