0751.0056
image shown is a representation only
Description:
0751.0056.BF FUSE HOLDER
Supplier:
SCHURTER
Matchcode:
FUH5X20CLIP
Rutronik No.:
FUSE4642
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 16 A
- Termination
- THT
- Fuse Version
- 5x20/6x32
- Type
- Clip
- Voltage rating
- 600 V
- Mounting
- PCB
- Series
- OG
- Cap
- N Y/N
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- N Y/N
- RoHS Status
- RoHS-conform
- Approvals
- UL/CSA
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
OG (Clip) 5x20 / 6.3x32, Straight, Tin-Plated Bronze, 600 VAC/DC, Fuseholder, PCB, THT
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.