0034.6079


image shown is a representation only
Description:
MSF250 3.15A 250V SUBM FAST
Supplier:
SCHURTER
Matchcode:
FU3,15AFSUBR5,1
Rutronik No.:
FUSE7935
Unit Pack:
750
MOQ:
1500
Packaging:
REEL
- Current
- 3,15 A
- Time characteri
- FAST
- Voltage
- 250 V
- Dimension
- 8,5x8,5
- Breaking capaci
- 35
- Series
- MSF250
- Axial/Radial
- RADIAL
- Pitch
- 5,1 mm
- Approvals
- VDE/UR
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.