0034.1527


Description:
FSF 0.032A 250V
Supplier:
SCHURTER
Matchcode:
FU0,032AF5X20GL
Rutronik No.:
FUSE11877
Unit Pack:
10
MOQ:
1000
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.032 A
- Time characteri
- FAST
- Voltage
- 250 V
- Dimension
- 5x20
- Version
- GLASS
- Breaking capaci
- 35
- Series
- FSF
- Approvals
- VDE/UL/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- India
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.