0033.4604


Description:
SWA2 VOLTAGE SELECTOR
Supplier:
SCHURTER
Matchcode:
00334604
Rutronik No.:
FUSE11997
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Current
- 6.3
- Voltage
- 250
- Dimension
- 15,2x13x4 mm
- Version
- 2
- Technology
- SWA2
- Pitch
- 1.1
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Country
- Switzerland
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.