0031.8998


image shown is a representation only
Description:
FUSEHOLDER OGN SMD with FUSE SMD-SPT 3.1
Supplier:
SCHURTER
Matchcode:
FUH5X20BLOCKSMD
Rutronik No.:
FUSE11343
Unit Pack:
400
MOQ:
400
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 3.15 A
- Termination
- SMT
- Fuse Version
- 5x20
- Type
- BLOCK
- Voltage rating
- 250 V
- Mounting
- PCB
- Series
- OGN-SMD
- Cap
- Y Y/N
- Length
- 22.5 mm
- Height
- 11.5 mm
- Width
- 9.6 mm
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Approvals
- VDE/UR
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.