0031.8374


image shown is a representation only
Description:
OGN-SMD FUSE HOLDER+Fuse 5A
Supplier:
SCHURTER
Matchcode:
FUH5X20BLOCKSMD
Rutronik No.:
FUSE10839
Unit Pack:
400
MOQ:
400
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 5 A
- Termination
- SMT
- Fuse Version
- 5x20
- Type
- HOLDER&FUS
- Voltage rating
- 250 V
- Mounting
- PCB
- Series
- OGN-SMD
- Cap
- Y Y/N
- Cap P/N
- 0853.0571
- Length
- 22.7 mm
- Height
- 13.5 mm
- Width
- 10.8 mm
- Automotive
- NO
- Packaging
- REEL
- Touchprotection
- Yes Y/N
- RoHS Status
- RoHS-conform
- Approvals
- VDE/UR
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.