0031.8231

Topseller

image shown is a representation only
Description:
OGD Fuse Holder Block PCB
Supplier:
SCHURTER
Matchcode:
FUHBLOCK5X20THTHOR
Rutronik No.:
FUSE4045
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 10 A
- Termination
- THT
- Fuse Version
- 5x20/6x32
- Type
- BLOCK
- Voltage rating
- 500 V
- Mounting
- PCB
- Series
- OGD
- Cap
- Y Y/N
- Length
- 20 mm
- Height
- 12,7 mm
- Width
- 10,9 mm
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- N Y/N
- RoHS Status
- RoHS-conform
- Approvals
- VDE/UL
- Cont.material
- Cu
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
OGD, 5 x 20 or 6.3 x 32 mm, Thermoplastic, PCB, THT, 500 VAC, Fuseholder, Open design
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.