0031.7505


image shown is a representation only
Description:
FMR FUSEHOLDER
Supplier:
SCHURTER
Matchcode:
FUHSUBR5
Rutronik No.:
FUSE5747
Unit Pack:
100
MOQ:
2000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 5 A
- Termination
- THT
- Fuse Version
- MSF125
- Type
- HOLDER
- Voltage rating
- 125 V
- Mounting
- Panel
- Series
- FMR
- Length
- 6.6 mm
- Height
- 6.6 mm
- Width
- 6.1 mm
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- No Y/N
- RoHS Status
- RoHS-conform
- Pitch
- 5.1 mm
- Approvals
- UL
- Cont.material
- AG
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.