0031.2570
image shown is a representation only
Description:
FUSE Holder 6,3x32 vertical
Supplier:
SCHURTER
Matchcode:
FUH6,3X32SAFETHTVER
Rutronik No.:
FUSE6917
Unit Pack:
25
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 16 A
- Termination
- SOLDERLUG
- Fuse Version
- 6,3x32
- Type
- Holder
- Voltage rating
- 500 V
- Mounting
- PCB
- Series
- FUA
- Cap
- Y Y/N
- Cap P/N
- 0031.2321
- Height
- 61.1 mm
- Automotive
- NO
- Diameter
- 19 mm
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Pitch
- 7.6 mm
- Approvals
- VDE/UL
- Cont.material
- Cu
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
FUA, IP 40, Slot Knob, 500 VAC, Solder, Fuseholder, 6.3 x 32 mm, Shocksafe
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.