0031.2500
image shown is a representation only
Description:
Holder FUP SOCKET 5X20/6.3X32
Supplier:
SCHURTER
Matchcode:
FUHSOCKET5X20/6,3X32
Rutronik No.:
FUSE8774
Unit Pack:
25
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 16 A
- Termination
- SOLDERLUG
- Fuse Version
- 6,3x32
- Type
- Holder
- Voltage rating
- 500 V
- Mounting
- PCB
- Series
- FUP
- Cap
- N Y/N
- Cap P/N
- 0031.2510
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Approvals
- VDE/UL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.