0031.1673
image shown is a representation only
Description:
FEU Holder IP40 Solder w/o cap
Supplier:
SCHURTER
Matchcode:
FUHSOCKETSAFESOLDERLUG
Rutronik No.:
FUSE4716
Unit Pack:
100
MOQ:
200
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 10 / 20 A
- Termination
- SOLDERLUG
- Fuse Version
- 5x20/6x32
- Type
- TOUCHPROT
- Voltage rating
- 250 V
- Mounting
- Panel
- Series
- FEU
- Cap
- N Y/N
- Length
- 45 mm
- Automotive
- NO
- Diameter
- 16.2 mm
- Packaging
- BULK
- Touchprotection
- Y Y/N
- RoHS Status
- RoHS-conform
- Approvals
- VDE/UR
- Cont.material
- Cu
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
FEU, Solder, IP 40, 5 x 20 or 6.3 x 32 mm, 90° to Fuse Axis, 250 VAC, Fuseholder
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.