0031.1622


image shown is a representation only
Description:
FEC IP40 Holder 6,3x32 Slot
Supplier:
SCHURTER
Matchcode:
FUH6,3X32SAFEPANEL
Rutronik No.:
FUSE8187
Unit Pack:
100
MOQ:
200
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 10 A
- Fuse Version
- 6,3x32
- Type
- HOLDER
- Voltage rating
- 500 V
- Series
- FEC
- Cap
- Y Y/N
- Automotive
- NO
- Diameter
- 19 mm
- Packaging
- BULK
- Touchprotection
- Y Y/N
- RoHS Status
- RoHS-conform
- Approvals
- VDE/UL
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
Shock-Safe Fuseholder,
6.3 x 32 mm, Slotted Cap/Fingergrip, IEC: 500 VAC, UL/CSA: 600 VAC/DC
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.