0001.2711.22
image shown is a representation only
Description:
SPT-SMD 5A 250V slow 5x20 IEC
Supplier:
SCHURTER
Matchcode:
FU5AS5X20CCSMD
Rutronik No.:
FUSE7491
Unit Pack:
1000
MOQ:
4000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 5 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 5x20
- Version
- ceramic
- Breaking capaci
- 1000
- Series
- SMD-SPT
- Axial/Radial
- SMD
- Approvals
- VDE/UR/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.