0001.2508.TR


image shown is a representation only
Description:
SPT 2.5A 250V slow 5x20 cer T/R
Supplier:
SCHURTER
Matchcode:
FU2,5AS5X20CCT/R
Rutronik No.:
FUSE10230
Unit Pack:
1000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 2,5 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 5x20
- Version
- ceramic
- Breaking capaci
- 1500
- Series
- SPT
- Axial/Radial
- RADIAL
- Approvals
- VDE/UR/CSA
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.