- Home
- Electromechanical Components
- Fuse
- SCHURTER Fuse
image shown is a representation only
![SCHURTER SCHURTER](https://www.rutronik24.com/images/logos/schurter_webgate.png)
SPT 2A 250V slow 5x20 ceramic
Supplier:
SCHURTER
Matchcode:
FU2AS5X20CCAX
Rutronik No.:
FUSE11297
Unit Pack: 1000
MOQ: 3000
Packaging: BULK
- Current
-
2 A
- Time characteri
-
SLOW
- Voltage
-
250 V
- Dimension
-
5X20
- Version
-
ceramic
- Breaking capaci
-
1500
- Series
-
SPT
- Axial/Radial
-
Axial
- Approvals
-
VDE/UL/CSA
- Automotive
-
NO
- Packaging
-
BULK
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SPT 2A 5x20 SLOW 250V ceramic
Packaging:
BULK
2A 250V slow 5x20 ceramic
Packaging:
BULK
Topseller
2A 250V slow 5x20 cc axial
Packaging:
BULK
2A 250V slow 5x20 ceramic
Packaging:
BULK
SPT-SMD 2A 250V slow 5x20 IEC
Packaging:
BULK
2A 250V slow 5x20 ceramic
Packaging:
BULK
2A 250V slow 5x20 cc axial...
Packaging:
REEL
SPT 2A 250V 5x20 ceramic slow
Packaging:
BULK
2A 250V 5x20 glass IEC
Packaging:
BULK
2A 250V SLOW 5x20 GLAS UL
Packaging:
BULK
Previous
Next