- Home
- Electromechanical Components
- Fuse
- SCHURTER Fuse
image shown is a representation only
![SCHURTER SCHURTER](https://www.rutronik24.com/images/logos/schurter_webgate.png)
SPT 2A 250V 5x20 ceramic slow
Supplier:
SCHURTER
Matchcode:
FU2AS5X20CC
Rutronik No.:
FUSE6570
Unit Pack: 10
MOQ: 10
Packaging: BULK
SPT 5x20, 2 A, 300 VDC, 250 VAC, Time-Lag T, Non-Resettable Fuse
- Current
-
2 A
- Time characteri
-
SLOW
- Voltage
-
250 V
- Dimension
-
5x20
- Version
-
CERAMIC
- Breaking capaci
-
1500
- Series
-
SPT
- Approvals
-
IEC
- Automotive
-
NO
- Packaging
-
BULK
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
2A 250V SLOW 5x20 ceramic IEC
Packaging:
BULK
Best Choice
2A 250V slow 5x20 ceramic
Packaging:
BULK
Topseller
2A 250V slow 5x20 ceramic
Packaging:
BULK
2A 250V slow 5x20 ceramic
Packaging:
BULK
SPT 2A 5x20 SLOW 250V ceramic
Packaging:
BULK
2A 250V slow 5x20 cc axial
Packaging:
BULK
2A 250V slow 5x20 glass IEC
Packaging:
BULK
2A 250V slow 5x20 glass cc...
Packaging:
BULK
2A 250V slow 5x20 cc axial...
Packaging:
REEL
SPT-SMD 2A 250V slow 5x20 IEC
Packaging:
BULK
Previous
Next