RN212-0.4-02-39M


image shown is a representation only
Description:
RN212 Common Mode Choke 300VAC
Supplier:
SCHAFFNER
Matchcode:
RN212040239M
Rutronik No.:
PROT1155
Unit Pack:
500
MOQ:
500
package:
500
Packaging:
BOX
- Current
- 0,4 A
- Max op. voltage
- 300VAC V
- Inductivity ran
- 39 mH
- Series
- RN212
- Automotive
- NO
- Package
- 500
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.