RN102-2-02-1M1


Description:
Comm Mode Choke 2A 1.1mH 70m Ohm
Supplier:
SCHAFFNER
Matchcode:
RN1022021M1
Rutronik No.:
PROT1511
Unit Pack:
600
MOQ:
600
Packaging:
BULK
- Type
- RN102
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.